text.skipToContent text.skipToNavigation

Manufacturer Part #

MUN5311DW1T1G

MUN Series 50 V 100 mA 10 kOhm NPN/PNP Dual Bias Resistor Transistor - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2509
Product Specification Section
onsemi MUN5311DW1T1G - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The MUN5311DW1T1G is a Low power NPN/PNP Silicon Surface Mount Transistors with Dual Monolithic Bias Resistor Network; designed to replace a single device and it's external resistor bias network.

It's monolithic bias network consisting of two resistors which eliminates these individual components by integrating them in to a single device.

Features:

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • AEC−Q101 Qualified and PPAP Capable
  • Pb−Free Packages are Available

Applications:

  • Supply line switches
  • Battery charger switches
  • High-side switches for LEDs, drivers and backlights
  • Portable equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
33000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$696.30
USD
Quantity
Unit Price
3,000
$0.0219
9,000
$0.0213
15,000
$0.0211
45,000
$0.0206
75,000+
$0.0201