text.skipToContent text.skipToNavigation

Manufacturer Part #

FF300R07KE4HOSA1

FF300R07KE4 Series 650 V 365 A 940 W Chassis Mount IGBT Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FF300R07KE4HOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 365A
Power Dissipation-Tot: 940W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 600A
Collector - Emitter Saturation Voltage: 1.55V
Turn-on Delay Time: 0.068µs
Turn-off Delay Time: 0.36µs
Qg Gate Charge: 3200nC
Leakage Current: 400nA
Input Capacitance: 19nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 7
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$823.40
USD
Quantity
Unit Price
10
$82.34
20
$81.78
30
$81.46
50
$81.06
100+
$80.20
Product Variant Information section