text.skipToContent text.skipToNavigation

Manufacturer Part #

IXXX140N65B4H1

IXXX140N6xx Series 650 V 140 A 44 ns GenX4TM w/ Sonic Diode - PLUS-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXXX140N65B4H1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 340A
Power Dissipation-Tot: 1200W
Turn-on Delay Time: 54ns
Turn-off Delay Time: 270ns
Package Style:  PLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$4,890.00
USD
Quantity
Unit Price
30
$16.58
90
$16.45
120
$16.41
300
$16.30
450+
$16.19
Product Variant Information section