text.skipToContent text.skipToNavigation

Manufacturer Part #

IXYT25N250CHV

IXYT25N250CHV Series 2500 V 95 A Surface Mount High Voltage XPTTM IGBT -TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Littelfuse - IXYS IXYT25N250CHV - Technical Attributes
Attributes Table
CE Voltage-Max: 2500V
Collector Current @ 25C: 95A
Power Dissipation-Tot: 937W
Pulsed Collector Current: 235A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 225ns
Qg Gate Charge: 147C
Reverse Recovery Time-Max: 34ns
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$11,556.00
USD
Quantity
Unit Price
30
$39.28
60
$39.05
90
$38.92
120
$38.82
150+
$38.52
Product Variant Information section