text.skipToContent text.skipToNavigation

Manufacturer Part #

STGW30V60DF

V Series 600 V 60 A Through Hole Silicon IGBT - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
STMicroelectronics STGW30V60DF - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 60A
Power Dissipation-Tot: 258W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 120A
Collector - Emitter Saturation Voltage: 1.85V
Turn-on Delay Time: 45ns
Turn-off Delay Time: 189ns
Qg Gate Charge: 163nC
Reverse Recovery Time-Max: 53ns
Input Capacitance: 3750pF
Thermal Resistance: 50°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
60
Germany:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30
Multiple Of:
600
Total
$47.10
USD
Quantity
Unit Price
30
$1.57
1,200
$1.55
2,400+
$1.54
Product Variant Information section