Manufacturer Part #
STGWT40H65FB
HB Series 650 V 80 A High Speed Trench Gate Field-Stop IGBT - TO-3P
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:TO-3P Mounting Method:Through Hole |
||||||||||
| Date Code: | 1414 | ||||||||||
Product Specification Section
STMicroelectronics STGWT40H65FB - Technical Attributes
Attributes Table
| CE Voltage-Max: | 650V |
| Collector Current @ 25C: | 80A |
| Power Dissipation-Tot: | 283W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 160A |
| Collector - Emitter Saturation Voltage: | 1.6V |
| Turn-on Delay Time: | 40ns |
| Turn-off Delay Time: | 142ns |
| Qg Gate Charge: | 210nC |
| Leakage Current: | 250nA |
| Input Capacitance: | 5412pF |
| Thermal Resistance: | 50°C/W |
| Operating Temp Range: | -55°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-3P |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
525
USA:
525
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
30
$0.675
125
$0.66
400
$0.645
1,250
$0.63
4,000+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-3P
Mounting Method:
Through Hole