text.skipToContent text.skipToNavigation

Manufacturer Part #

SST4117-LF

SST4117 Series 40 V 50 mA N-Channel JFET General Purpose Amplifier - SOT-23

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic SST4117-LF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -40V
Drain Current: 0.02mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The SST4117-LF is a N-Channel JFET General Purpose Amplifier. It operates with a temperature range of -55° C to +200° C and the power dissipation of the device is 300 mW.

Features:

  • Low leakage
  • Low capacitance

 

 

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,225.00
USD
Quantity
Unit Price
2,500+
$0.49
Product Variant Information section