text.skipToContent text.skipToNavigation

Manufacturer Part #

APTM100A13SCG

Phase leg Series 1000V 130mOhm 562nC Power Module MOSFET

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTM100A13SCG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 156mΩ
Rated Power Dissipation: 1250W
Qg Gate Charge: 562nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 65A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 50ns
Rise Time: 9ns
Fall Time: 24ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 5V
Technology: SiC
Input Capacitance: 15.2nF
Package Style:  SP-6
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$1,200.80
USD
Quantity
Unit Price
1
$304.59
3
$300.20
5
$298.18
15
$293.88
25+
$290.09
Product Variant Information section