text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS123IXTSA1

MOSFET SMALL SIGNAL MOSFETS

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSS123IXTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 0.5W
Qg Gate Charge: 0.63nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.19A
Turn-on Delay Time: 2.3ns
Turn-off Delay Time: 7.4ns
Rise Time: 3.2ns
Fall Time: 22ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.4V
Technology: OptiMOS
Input Capacitance: 15pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$62.10
USD
Quantity
Unit Price
3,000
$0.0207
9,000
$0.0202
15,000
$0.02
45,000
$0.0195
75,000+
$0.019
Product Variant Information section