text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS223PWH6327XTSA1

Single P-Channel 20 V 1.2 Ohm 0.62 nC OptiMOS™ Power Mosfet - SOT-323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Infineon BSS223PWH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 1200mΩ
Rated Power Dissipation: 250mW
Qg Gate Charge: 0.5nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 0.39A
Turn-on Delay Time: 3.8ns
Turn-off Delay Time: 5.1ns
Rise Time: 5ns
Fall Time: 3.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Technology: OptiMOS
Input Capacitance: 45pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72,000
Germany:
72,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$79.50
USD
Quantity
Unit Price
3,000
$0.0265
9,000
$0.0259
30,000
$0.0252
60,000
$0.0248
120,000+
$0.0242
Product Variant Information section