text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN3033LSN-7

N-Channel 30 V 30 mOhm 10.5 nC Enhancement Mode Mosfet - SC-59

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN3033LSN-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 30mΩ
Rated Power Dissipation: 1.4|W
Qg Gate Charge: 10.5nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.00
USD
Quantity
Unit Price
3,000
$0.136
9,000
$0.134
12,000
$0.133
30,000
$0.131
45,000+
$0.129
Product Variant Information section