Manufacturer Part #
IMT65R072M1HXUMA1
CoolSiC Series 650 V 36 A 94 mOhm Single N-Channel MOSFET - PG-HSOF-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:HSOF-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IMT65R072M1HXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
09/09/2024 Details and Download
Subject CoolSiCTM 650V G1 SiC datasheets revision updatesReason: (1) Naming and nomenclature update according to IEC 60747-8 Amd.1 Ed.3.03 from 2020(2) Update Tj,max from 150°C to 175°C for the following products:IMW65R027M1H, IMW65R048M1H,IMW65R072M1H,IMW65R107M1H,IMZA65R027M1H, IMZA65R048M1H,IMZA65R072M1H and IMZA65R107M1H(3) Extend the VGS(static) and VGS(dynamic) specs of products reported in Table 1 in TO247-3pin and TO247-4pin package.(4) Datasheet template harmonization with respect to CoolSiCTM MOSFET 650V G2
Part Status:
Active
Active
Infineon IMT65R072M1HXUMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain-Source On Resistance-Max: | 94mΩ |
| Rated Power Dissipation: | 174W |
| Qg Gate Charge: | 22nC |
| Gate-Source Voltage-Max [Vgss]: | 23V |
| Drain Current: | 36A |
| Turn-on Delay Time: | 6.1ns |
| Turn-off Delay Time: | 12.1ns |
| Rise Time: | 7.9ns |
| Fall Time: | 7ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 5.7V |
| Input Capacitance: | 744pF |
| Package Style: | HSOF-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000+
$2.91
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
HSOF-8
Mounting Method:
Surface Mount