Manufacturer Part #
IPD70R900P7SAUMA1
Single N-Channel 700 V 900 mOhm 6.8 nC CoolMOS™ Power Mosfet - DPAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPD70R900P7SAUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPD70R900P7SAUMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 700V |
| Drain-Source On Resistance-Max: | 0.90Ω |
| Rated Power Dissipation: | 30.5W |
| Qg Gate Charge: | 6.8nC |
| Drain Current: | 10µA |
| Turn-on Delay Time: | 12ns |
| Turn-off Delay Time: | 58ns |
| Rise Time: | 4.7ns |
| Fall Time: | 31ns |
| Operating Temp Range: | -40°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | CoolMOS |
| Input Capacitance: | 211pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
2,500
$0.195
5,000
$0.193
10,000
$0.191
12,500
$0.19
37,500+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount