text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP60R022S7XKSA1

IPP60R Series 600 V 23 A 390 W 22 mOhm Single N-Channel MOSFET - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Infineon IPP60R022S7XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 22mΩ
Rated Power Dissipation: 390W
Qg Gate Charge: 150nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 23A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 150ns
Rise Time: 9ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: CoolMOS
Input Capacitance: 5639pF
Series: CoolMOS
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$293.50
USD
Quantity
Unit Price
50
$5.87
150
$5.83
250
$5.81
750
$5.77
1,250+
$5.73
Product Variant Information section