Manufacturer Part #
IPP60R022S7XKSA1
IPP60R Series 600 V 23 A 390 W 22 mOhm Single N-Channel MOSFET - TO-220-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPP60R022S7XKSA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 22mΩ |
| Rated Power Dissipation: | 390W |
| Qg Gate Charge: | 150nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 23A |
| Turn-on Delay Time: | 30ns |
| Turn-off Delay Time: | 150ns |
| Rise Time: | 9ns |
| Fall Time: | 9ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | CoolMOS |
| Input Capacitance: | 5639pF |
| Series: | CoolMOS |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
50
$12.80
100
$12.74
200
$12.67
250
$12.65
750+
$12.53
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole