text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP65R065C7XKSA1

Trans MOSFET N-CH 650V 33A 3-Pin(3+Tab) TO-220 Tube

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPP65R065C7XKSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 65mΩ
Rated Power Dissipation: 171W
Qg Gate Charge: 64nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 33A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 72ns
Rise Time: 14ns
Fall Time: 7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Input Capacitance: 3020pF
Series: CoolMOS C7
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$1,825.00
USD
Quantity
Unit Price
500
$3.65
1,000
$3.63
1,500
$3.61
2,000
$3.60
2,500+
$3.56
Product Variant Information section