Manufacturer Part #
IPT60R022S7XTMA1
IPT60R Series 600 V 23 A 390 W 22 mOhm Single N-Channel MOSFET - PG-HSOF-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2408 | ||||||||||
Product Specification Section
Infineon IPT60R022S7XTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPT60R022S7XTMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 22mΩ |
| Rated Power Dissipation: | 390W |
| Qg Gate Charge: | 150nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 23A |
| Turn-on Delay Time: | 30ns |
| Turn-off Delay Time: | 150ns |
| Rise Time: | 4ns |
| Fall Time: | 9ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | CoolMOS |
| Input Capacitance: | 5639pF |
| Series: | CoolMOS |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
Germany:
4,000
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
2,000+
$4.84
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount