Manufacturer Part #
IPU60R2K1CEAKMA1
IPU60R2K1CE Series 600 V 2100 mOhm CoolMOSTM CE Power Transistor - PG-TO-251
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:75 per Tube Package Style:TO-251 (IPAK) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
Infineon IPU60R2K1CEAKMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPU60R2K1CEAKMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 2.1Ω |
| Rated Power Dissipation: | 38W |
| Qg Gate Charge: | 6.7nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 3.7A |
| Turn-on Delay Time: | 7ns |
| Turn-off Delay Time: | 30ns |
| Rise Time: | 7ns |
| Fall Time: | 50ns |
| Operating Temp Range: | -40°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | CoolMOS |
| Input Capacitance: | 140pF |
| Package Style: | TO-251 (IPAK) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,500
$0.193
4,500
$0.19
7,500
$0.188
15,000
$0.186
30,000+
$0.183
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
TO-251 (IPAK)
Mounting Method:
Through Hole