text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW60R045P7XKSA1

600V, 61A, 45mohm, CoolMOS P7 superjunction MOSFET, N-Channel, TO-247

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPW60R045P7XKSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 201W
Qg Gate Charge: 90nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 61A
Turn-on Delay Time: 27ns
Turn-off Delay Time: 88ns
Rise Time: 12ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Input Capacitance: 3891pF
Series: CoolMOS P7
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$936.00
USD
Quantity
Unit Price
30
$3.97
120
$3.90
300
$3.86
750
$3.82
1,200+
$3.75
Product Variant Information section