text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP4310ZPBFXKMA1

100V 120A 6mOhms N-Channel TO-247

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Infineon IRFP4310ZPBFXKMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 6mΩ
Rated Power Dissipation: 280W
Qg Gate Charge: 120nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 134A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 55ns
Rise Time: 60ns
Fall Time: 57ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 6860pF
Package Style:  TO-247AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,550
USA:
6,550
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$40.25
USD
Quantity
Unit Price
50
$0.805
250
$0.78
750
$0.765
1,875
$0.755
5,000+
$0.725
Product Variant Information section