text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC009N03LF2SATMA1

N-Channel 30 V 43 A 188 W 0.9 mOhm Surface Mount Mosfet - PG-TDSON-8-62

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon ISC009N03LF2SATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.9Ω
Rated Power Dissipation: 188W
Qg Gate Charge: 143nC
Gate-Source Voltage-Max [Vgss]: ±20V
Drain Current: 43A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 29ns
Rise Time: 24ns
Fall Time: 16ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.35V
Technology: Si
Input Capacitance: 6400pF
Package Style:  PG-TDSO-8-31
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,875.00
USD
Quantity
Unit Price
5,000+
$0.975