text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFK170N20T

N-Channel 200 V 170 A 11 mΩ Flange Mount GigaMOS Power Mosfet - TO-264AA

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFK170N20T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.011Ω
Rated Power Dissipation: 1150|W
Qg Gate Charge: 265nC
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$3,006.00
USD
Quantity
Unit Price
25
$10.13
75
$10.06
125
$10.02
375
$9.94
625+
$9.87
Product Variant Information section