text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA130N10T

Single N-Channel 100 V 9.1 mOhm 360 W Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Littelfuse - IXYS IXTA130N10T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 9.1mΩ
Rated Power Dissipation: 360|W
Qg Gate Charge: 104nC
Mounting Method: Surface Mount
Features & Applications

IXYS is a state of the art leader in MOSFET technology through the IXTA series. This cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.

The ruggedness that this technology offers combined with a low resistance factor results in very low power dissipation, in low voltage, and high current power switching applications. This series features wide-ranging operating junction temperatures (–55 degrees C to 150 degrees C) and is ideal for applications that require large amounts of power.

By delivering superior performance, in its MOSFET series, backed by higher efficiency, lower conduction losses and greater power density, IXYS firmly believes in innovation through its divisional focused approach. This has enabled IXYS to become well diversified in the consumer, military & aerospace, automotive and transportation markets.

Perfect for both commercial and industrial applications, the IXTA130N10T (this part is lead free) has the capacity to operate at 100 V within an operating temperature range of 150 degrees C. The net result translates to a lower resistance (RDS (on) = 0.0091 Ohms). Avalanche rated, the IXTA130N10T is able to reduce power dissipation levels to approximately 360 watts. The IXTA130N10T provides high speed, robust efficiency combined with low on-resistance and cost-effectiveness all in a TO-263 package format.

Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$292.50
USD
Quantity
Unit Price
50
$5.85
150
$5.81
250
$5.79
750
$5.75
1,250+
$5.71
Product Variant Information section