text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTT10P60

Single P-Channel 600 V 1 Ohm 300 W Power Mosfet - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTT10P60 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 300|W
Qg Gate Charge: 160nC
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,559.00
USD
Quantity
Unit Price
30
$8.62
90
$8.56
150
$8.53
450
$8.46
750+
$8.41
Product Variant Information section