text.skipToContent text.skipToNavigation

Manufacturer Part #

NX6008NBKR

60V .27 A2.8ohm270, N-chSOT23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia NX6008NBKR - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.8Ω
Rated Power Dissipation: 270mW
Qg Gate Charge: 0.5nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 270mA
Turn-on Delay Time: 1ns
Turn-off Delay Time: 5ns
Rise Time: 2ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.6V
Input Capacitance: 27pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
36000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,501.20
USD
Quantity
Unit Price
3,000
$0.0433
6,000
$0.0426
12,000
$0.0419
15,000
$0.0417
45,000+
$0.0403
Product Variant Information section