text.skipToContent text.skipToNavigation

Manufacturer Part #

RD3S100CNTL1

190V 10A 0.13 OHm Nch TO-252 (DPAK)

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
ROHM RD3S100CNTL1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 190V
Drain-Source On Resistance-Max: 182mΩ
Rated Power Dissipation: 85W
Qg Gate Charge: 52nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 10A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 140ns
Rise Time: 20ns
Fall Time: 75ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 2000pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,650.00
USD
Quantity
Unit Price
2,500
$1.06
5,000
$1.05
7,500+
$1.04
Product Variant Information section