text.skipToContent text.skipToNavigation

Manufacturer Part #

SI1416EDH-T1-GE3

SI1416EDH Series N-Channel 30 V 3.9 A 12 nC Surface Mount Mosfet - SC-70-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Vishay SI1416EDH-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.058Ω
Rated Power Dissipation: 2.8|W
Qg Gate Charge: 3.5nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,530.00
USD
Quantity
Unit Price
3,000
$0.26
6,000
$0.255
12,000
$0.25
15,000+
$0.245
Product Variant Information section