text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2302CDS-T1-BE3

Single N-Channel 20 V 0.057 Ohms Surface Mount Power - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Vishay SI2302CDS-T1-BE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Qg Gate Charge: 3.5nC
Gate-Source Voltage-Max [Vgss]: 8V
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 850mV
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
15,000
$0.23
30,000+
$0.225
Product Variant Information section