text.skipToContent text.skipToNavigation

Manufacturer Part #

SI5948DU-T1-GE3

Dual N-Channel 40 V 82 mOhm 7 W TrenchFET Mosfet - PowerPAK ChipFET Dual

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Vishay SI5948DU-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 82mΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 3.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.7A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 7ns
Rise Time: 25ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 165pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,410.00
USD
Quantity
Unit Price
3,000
$0.24
6,000
$0.235
30,000+
$0.23
Product Variant Information section