text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHB35N60EF-GE3

MOSFETs 600V Vds 30V Vgs D2PAK (TO-263)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Vishay SIHB35N60EF-GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 97mΩ
Rated Power Dissipation: 250W
Qg Gate Charge: 89nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 32A
Turn-on Delay Time: 28ns
Turn-off Delay Time: 96ns
Rise Time: 85ns
Fall Time: 61ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 2568pF
Series: EF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,160.00
USD
Quantity
Unit Price
1,000+
$5.16
Product Variant Information section