text.skipToContent text.skipToNavigation

Manufacturer Part #

SISS22DN-T1-GE3

SISS22DN Series 60 V 150 A 5 W SMT N-Channel Mosfet - PowerPAK-1212-8S

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SISS22DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 4mΩ
Rated Power Dissipation: 5W
Qg Gate Charge: 44nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 150A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 40ns
Rise Time: 12ns
Fall Time: 12ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.6V
Technology: PowerTrench
Height - Max: 3.3mm
Length: 3.3mm
Input Capacitance: 1870pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,230.00
USD
Quantity
Unit Price
3,000
$0.715
6,000
$0.705
9,000+
$0.695
Product Variant Information section