Manufacturer Part #
STB100N6F7
Single N-Channel 60 V 5.6 mOhm 30 nC 125 W Silicon SMT Mosfet - TO-263-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STB100N6F7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STB100N6F7 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 5.6mΩ |
| Rated Power Dissipation: | 125W |
| Qg Gate Charge: | 30nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 100A |
| Turn-on Delay Time: | 21.6ns |
| Turn-off Delay Time: | 28.6ns |
| Rise Time: | 55.5ns |
| Fall Time: | 15ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4V |
| Technology: | Si |
| Height - Max: | 4.6mm |
| Length: | 1.4mm |
| Input Capacitance: | 1980pF |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000
$0.805
2,000
$0.79
3,000
$0.785
4,000
$0.78
5,000+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount