text.skipToContent text.skipToNavigation

Manufacturer Part #

STB30N80K5

STB30 Series 800 V 24A 250W N-Channel Surface Mount MOSFET TO-263-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB30N80K5 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 180mΩ
Rated Power Dissipation: 250W
Qg Gate Charge: 43nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 24A
Turn-on Delay Time: 21ns
Turn-off Delay Time: 100ns
Rise Time: 15ns
Fall Time: 13.5ns
Operating Temp Range: -55°C to +155°C
Gate Source Threshold: 5V
Input Capacitance: 1530pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,890.00
USD
Quantity
Unit Price
1,000+
$3.89
Product Variant Information section