Manufacturer Part #
STD10P10F6
STD10P10F6 Series 100 V 0.18 Ohm 10 A P-Channel STripFET™ F6 Power MOSFET-DPAK-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STD10P10F6 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 180mΩ |
| Rated Power Dissipation: | 40|W |
| Qg Gate Charge: | 16.5nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 10A |
| Turn-on Delay Time: | 10.5ns |
| Turn-off Delay Time: | 24ns |
| Rise Time: | 4.8ns |
| Fall Time: | 4.5ns |
| Gate Source Threshold: | 4V |
| Height - Max: | 2.4mm |
| Length: | 6.6mm |
| Input Capacitance: | 864pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.325
7,500
$0.32
12,500+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount