text.skipToContent text.skipToNavigation

Référence fabricant

STD20NF06T4

N-Channel 60 V 0.04 Ohm Surface Mount STripFET II Power MosFet - TO-252-3

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STD20NF06T4 - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.04Ω
Rated Power Dissipation: 60|W
Qg Gate Charge: 31nC
Style d'emballage :  TO-252-3 (DPAK)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The STD20NF06T4 is a Power MOSFET is the latest development of STMicroelectronics unique "Single Feature Size™" strip-based process.

The resulting transistor shows extremely high packing density for low on-resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.

Features:

  • Exceptional dv/dt capability
  • Application oriented characterization
  • 100% avalanche tested

Applications:

  • Switching application
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
13 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
937,50 $
USD
Quantité
Prix unitaire
2 500
$0.375
5 000
$0.37
10 000
$0.365
12 500+
$0.36
Product Variant Information section