text.skipToContent text.skipToNavigation

Manufacturer Part #

STD8N80K5

800 V 0.8 Ohm typ., 6 A N-Channel MDmesh™ K5 Power Mosfet - DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD8N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 950mΩ
Rated Power Dissipation: 110|W
Qg Gate Charge: 16.5nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,725.00
USD
Quantity
Unit Price
2,500
$1.09
5,000+
$1.08
Product Variant Information section