text.skipToContent text.skipToNavigation

Manufacturer Part #

STE145N65M5

N-Channel 650 V 15 mΩ 414 nC Chassis Mount Power Mosfet - ISOTOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STE145N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 15mΩ
Rated Power Dissipation: 679|W
Qg Gate Charge: 414nC
Package Style:  ISOTOP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$2,328.00
USD
Quantity
Unit Price
10
$23.58
30
$23.37
50
$23.28
200
$23.03
300+
$22.86
Product Variant Information section