text.skipToContent text.skipToNavigation

Manufacturer Part #

STF26NM60N

N-Channel 600 V 165 mΩ 60 nC Flange Mount MDmesh™ II Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF26NM60N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 165mΩ
Rated Power Dissipation: 35|W
Qg Gate Charge: 60nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,700.00
USD
Quantity
Unit Price
1,000+
$3.70
Product Variant Information section