text.skipToContent text.skipToNavigation

Manufacturer Part #

STH145N8F7-2AG

STH145N8F7 Series 80 V 4 mOhm 90 A N-Channel STripFET™ F7 Power Mosfet-H2Pak-2

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STH145N8F7-2AG - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 4mΩ
Rated Power Dissipation: 200|W
Qg Gate Charge: 96nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 90A
Turn-on Delay Time: 26ns
Turn-off Delay Time: 82ns
Rise Time: 51ns
Fall Time: 44ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4.5V
Height - Max: 4.8mm
Length: 10.4mm
Input Capacitance: 6340pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,570.00
USD
Quantity
Unit Price
1,000
$1.57
2,000
$1.56
3,000
$1.55
5,000+
$1.53
Product Variant Information section