Manufacturer Part #
STH6N95K5-2
950 V 1 Ohm typ., 6 A N-Channel MDmesh™ K5 Power Mosfet - H2PAK-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STH6N95K5-2 - Product Specification
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
STMicroelectronics STH6N95K5-2 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 950V |
| Drain-Source On Resistance-Max: | 1.25Ω |
| Rated Power Dissipation: | 110|W |
| Qg Gate Charge: | 13nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 6A |
| Turn-on Delay Time: | 12ns |
| Turn-off Delay Time: | 33ns |
| Rise Time: | 12ns |
| Fall Time: | 21ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | MDmesh |
| Height - Max: | 4.8mm |
| Length: | 10.4mm |
| Input Capacitance: | 450pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$1.30
2,000
$1.29
4,000
$1.28
5,000+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount