text.skipToContent text.skipToNavigation

Manufacturer Part #

STL110N10F7

N-Channel 100 V 6 mOhm 136 W Surface Mount STripFET F7 Power MOSFET

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL110N10F7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 6mΩ
Rated Power Dissipation: 136|W
Qg Gate Charge: 72nC
Drain Current: 107A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 52ns
Rise Time: 36ns
Fall Time: 21ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4.5V
Input Capacitance: 5117pF
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,030.00
USD
Quantity
Unit Price
3,000
$1.01
6,000+
$0.985
Product Variant Information section