Manufacturer Part #
STL8P4LLF6
P-Channel 40 V 0.0205 Ohm SMT STripFET F6 Power Mosfet - PowerFLAT 3.3 x 3.3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:POWER FLAT Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STL8P4LLF6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STL8P4LLF6 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 20.5mΩ |
| Rated Power Dissipation: | 2.9W |
| Qg Gate Charge: | 22nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 8A |
| Turn-on Delay Time: | 43ns |
| Turn-off Delay Time: | 148ns |
| Rise Time: | 47ns |
| Fall Time: | 19ns |
| Gate Source Threshold: | 2.5V |
| Input Capacitance: | 2850pF |
| Package Style: | POWER FLAT |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000
$0.455
6,000
$0.45
9,000
$0.445
15,000+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWER FLAT
Mounting Method:
Surface Mount