text.skipToContent text.skipToNavigation

Manufacturer Part #

STW48NM60N

Single N-Channel 600 V 0.07 Ohm 330 W Mdmesh Flange Mount Mosfet - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW48NM60N - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.07Ω
Rated Power Dissipation: 330|W
Qg Gate Charge: 124nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 44A
Turn-on Delay Time: 99ns
Turn-off Delay Time: 214ns
Rise Time: 18ns
Fall Time: 25.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Height - Max: 20.15mm
Length: 15.75mm
Input Capacitance: 4285pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,814.00
USD
Quantity
Unit Price
30
$4.87
90
$4.80
300
$4.73
600
$4.69
1,200+
$4.62
Product Variant Information section