text.skipToContent text.skipToNavigation

Manufacturer Part #

STW52NK25Z

N-Channel 250 V 45 mΩ 160 nC Flange Mount SuperMESH™ MOSFET - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
STMicroelectronics STW52NK25Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 0.045Ω
Rated Power Dissipation: 300|W
Qg Gate Charge: 160nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
570
Germany:
570
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$93.30
USD
Quantity
Unit Price
30
$3.11
90
$3.06
150
$3.04
600
$2.99
900+
$2.95
Product Variant Information section