text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM320N03CX RFG

N-Channel 30 V 5.5 A 1.8 W Surface Mount Power MOSFET - SOT-23

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Taiwan Semiconductor TSM320N03CX RFG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 32mΩ
Rated Power Dissipation: 1W
Qg Gate Charge: 8.9nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 5.5A
Turn-on Delay Time: 5.8ns
Turn-off Delay Time: 19ns
Rise Time: 32ns
Fall Time: 28ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.75V
Technology: TrenchMOS
Input Capacitance: 792pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$375.00
USD
Quantity
Unit Price
3,000
$0.125
9,000
$0.123
12,000
$0.122
30,000
$0.12
45,000+
$0.118
Product Variant Information section