Manufacturer Part #
VN0300L-G-P002
30V 640A 1.2Ohm N-Channel TO-226-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Microchip VN0300L-G-P002 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 111842 /Location Change***Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication site for multiple device families of DMOS2.5 (63K, 6K, 6FK, 6GK, 6HK) technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 08 October 2025 (date code: 2541)Revision History: March 26, 2025: Issued initial notification. September 04, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on October 08, 2025.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication site for multiple device families of DMOS2.5 (63K, 6K, 6FK, 6GK, 6HK) technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: July 2025
Part Status:
Microchip VN0300L-G-P002 - Technical Attributes
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 3.3Ω |
| Rated Power Dissipation: | 1W |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 1A |
| Turn-on Delay Time: | 30ns |
| Turn-off Delay Time: | 30ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.5V |
| Technology: | Si |
| Height - Max: | 5.33mm |
| Length: | 5.2mm |
| Input Capacitance: | 190pF |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole