text.skipToContent text.skipToNavigation

Manufacturer Part #

IMBG120R140M1HXTMA1

CoolSiC Series N-Channel 1200 V 18A 89mOhm 13.4 nC 107W SiC MOSFET PG-TO263-7-12

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IMBG120R140M1HXTMA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 18A
Input Capacitance: 491pF
Power Dissipation: 107W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,940.00
USD
Quantity
Unit Price
1,000
$2.94
2,000+
$2.91
Product Variant Information section