Manufacturer Part #
SCTW90N65G2V
N-Channel 650 V 24 mOhm 565 W Through Hole Silicon Power Mosfet - HiP-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:600 per Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics SCTW90N65G2V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SCTW90N65G2V - Technical Attributes
Attributes Table
| Technology: | SiCFET (Silicon Carbide) |
| Product Status: | Active |
| Fet Type: | N-Ch |
| No. of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain Current: | 119A |
| Input Capacitance: | 3380pF |
| Power Dissipation: | 565W |
| Operating Temp Range: | -55°C to +200°C |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
600+
$37.55
Product Variant Information section
Available Packaging
- Tube Qty: 600+ / Unit Price: $15.95 / Stock: 0 Qty: 30+$15.95 Stock: 0
- Tube Qty: 600+ / Unit Price: $15.95 / Stock: 0 Qty: 30+$15.95 Stock: 0
- TubeSelected Variant Qty: 600+ / Unit Price: $37.55 / Stock: 0 Qty: 600+$37.55 Stock: 0
- Tube Qty: 600+ / Unit Price: $15.95 / Stock: 0 Qty: 30+$15.95 Stock: 0
Package Qty:
600 per
Package Style:
TO-247-3
Mounting Method:
Through Hole