Manufacturer Part #
ACM1602K-FL-GTS-G
ACM1602K Series 64.5 x 16.4 Viewing Area Character 8X1 Character Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ACM1602K-FL-GTS-G - Technical Attributes
Attributes Table
| Series: | ACM1602K |
| Dot Size: | 0.56 x 0.61 mm |
| Polariser Type: | Transflective |
| Operating Temp Range: | 0°C to 50°C |
| Supply Voltage: | 2.7V to 5.5V |
| Storage Temperature Range: | -30°C to +80°C |
| Mounting Method: | Panel Mount |
Features & Applications
This specification includes the outside dimensions, optic al characteristics, electrical characteristics, interface, controller commands, etc. , of the standard LCD module.
Features:
- 16 Characters x 2 Lines
- 5x7 Dot Matrix Character + Cursor
- HD44780 Equivalent LCD Controller/driver Built-In
- 4-bit or 8-bit MPU Interface
- Available with white LED edgelight
To learn more about ACM1602K product family, Click here
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4
$6.36
15
$6.29
30
$6.26
100
$6.19
200+
$6.12
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount