Manufacturer Part #
AQM0802A-FLW-GBW
AQM0802A Series 27 x 10.5 Viewing Area Character 8X1 Character Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays AQM0802A-FLW-GBW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AZ Displays AQM0802A-FLW-GBW - Technical Attributes
Attributes Table
| Series: | AQM0802A |
| Format: | 8 x 2 |
| Viewing Area: | 27 x 10.5 mm |
| Character Size: | 2.45 x 4.35 mm |
| Dot Size: | 0.45 x 0.5 mm |
| Color or Monochrome: | Monochrome |
| Polariser Type: | Transflective |
| Operating Temp Range: | -20°C to +70°C |
| Supply Voltage: | 3.3V |
| Controller IC: | Sitronix ST7032I |
| Dimension: | 30 x 19.5 x 5.5 mm |
| Storage Temperature Range: | -30°C to +80°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1+
$4.35
Product Variant Information section
Available Packaging
Package Qty:
1 per Box